+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016920055

Measuring tape; L: 5m; Width: 19mm; ABS; Class: II; measure

Manufacturer: BETA

Manufacturer part number:
016920055
TME Symbol:
BE1692/5

Specification

Manufacturer
BETA
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
ABS
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight235.4 g
EAN code8014230619729

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016920055
3 in TME stock
Net price for quantities from 1 pcs - 9.84 EURGross price for quantities from 1 pcs - 9.84 EUR
Net price for quantities from 3 pcs - 9.49 EURGross price for quantities from 3 pcs - 9.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs