+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017080020

Metric feeler gauge; Range: 0,05÷1mm; 20pcs.


Manufacturer: BETA

Manufacturer part number:
017080020
TME Symbol:
BE1708/20

Specification

Manufacturer
BETA
Type of tool
metric feeler gauge
Measuring range
0,05...1mm
Number of bits
20pcs.
Gross weight89.3 g
EAN code8014230046846

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
017080020
5 in TME stock
Net price for quantities from 1 pcs - 7.61 EURGross price for quantities from 1 pcs - 7.61 EUR
Net price for quantities from 3 pcs - 7.34 EURGross price for quantities from 3 pcs - 7.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs