+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1719BMD8/B5

File-set; bastard; square,round,half circle,flat,triangle

NEW

Manufacturer: BETA

Manufacturer part number:
BE1719BMD8/B5
TME Symbol:
BE1719BMD8/B5

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
bastard
File cross-section shape
flat, half circle, round, square, triangle
Handle material
plastic
Number of files
5
Overall length
200mm
Gross weight612 g
EAN code8054809150055
See other products in this category: Files, Scrapers BETA,
*
BE1719BMD8/B5
0 in TME stock
Net price for quantities from 1 set - 61.85 USDGross price for quantities from 1 set - 61.85 USD
Net price for quantities from 3 set - 59.64 USDGross price for quantities from 3 set - 59.64 USD
No. of complete sets (Multiplicity: 1)