+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017740021

Scraper; Tipwidth: 40mm; Tool length: 100mm


Manufacturer: BETA

Manufacturer part number:
017740021
TME Symbol:
BE1774S

Specification

Manufacturer
BETA
Type of tool
scraper
Tip width
40mm
Tool length
100mm
Gross weight62.1 g
See other products in this category: Files, Scrapers BETA,
*
017740021
1 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 4 pcs - 5.04 USDGross price for quantities from 4 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs