+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1927P

Wrench; impact; pneumatic; 1750Nm; Kind of socket: square; 1/2"


Manufacturer: BETA

Manufacturer part number:
1927P
TME Symbol:
BE1927P

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
1750Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
290l/min
Rotational rate/speed
7500rpm
Gross weight2.299 kg
EAN code8014230717920
See other products in this category: Pneumatic Tools BETA,
*
1927P
0 in TME stock
Net price for quantities from 1 pcs - 212.82 EURGross price for quantities from 1 pcs - 212.82 EUR
Net price for quantities from 3 pcs - 205.22 EURGross price for quantities from 3 pcs - 205.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.