+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933I

Grinder; pneumatic,straight; 6.2bar; 260l/min


Manufacturer: BETA

Manufacturer part number:
1933I
TME Symbol:
BE1933I

Specification

Manufacturer
BETA
Type of pneumatic tool
grinder
Version
pneumatic, straight
Supply pressure
6.2bar
Air consumption
260l/min
Pneumatic connection
1/4"
Gross weight945 g
EAN code8014230587813
See other products in this category: Pneumatic Tools BETA,
*
1933I
0 in TME stock
Net price for quantities from 1 pcs - 98.86 EURGross price for quantities from 1 pcs - 98.86 EUR
Net price for quantities from 3 pcs - 95.34 EURGross price for quantities from 3 pcs - 95.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.