+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1934MAV

Mini grinder; pneumatic,straight; 115l/min


Manufacturer: BETA

Manufacturer part number:
1934MAV
TME Symbol:
BE1934MAV

Specification

Manufacturer
BETA
Type of pneumatic tool
mini grinder
Version
pneumatic, straight
Air consumption
115l/min
Gross weight456.3 g
EAN code8014230690117
See other products in this category: Pneumatic Tools BETA,
*
1934MAV
1 in TME stock
Net price for quantities from 1 pcs - 116.23 EURGross price for quantities from 1 pcs - 116.23 EUR
Net price for quantities from 3 pcs - 112.08 EURGross price for quantities from 3 pcs - 112.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.