+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1949T

Air blow gun; pneumatic,telescopic; 6÷8bar; 144l/min


Manufacturer: BETA

Manufacturer part number:
1949T
TME Symbol:
BE1949T

Specification

Manufacturer
BETA
Type of pneumatic tool
air blow gun
Version
pneumatic, telescopic
Supply pressure
6...8bar
Air consumption
144l/min
Pneumatic connection
1/4"
Gross weight279.6 g
EAN code8014230717937
See other products in this category: Pneumatic Tools BETA,
*
1949T
2 in TME stock
Net price for quantities from 1 pcs - 24.08 USDGross price for quantities from 1 pcs - 24.08 USD
Net price for quantities from 3 pcs - 23.23 USDGross price for quantities from 3 pcs - 23.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.