+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003604035

Wrench: adjustable; 1 1/2"; Overall len: 350mm; for pipe gripping


Manufacturer: BETA

Manufacturer part number:
003604035
TME Symbol:
BE360HS/350

Specification

Manufacturer
BETA
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
350mm
Tools application
for pipe gripping
Gross weight1.0688 kg
EAN code8014230859835
See other products in this category: Adjustable Wrenches BETA,
*
003604035
2 in TME stock
Net price for quantities from 1 pcs - 42.29 EURGross price for quantities from 1 pcs - 42.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts