+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/21

Wrench: combination spanner; double-sided; 21mm; L: 254mm

Manufacturer: BETA

Manufacturer part number:
42/21
TME Symbol:
BE42/21

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Length
254mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight221 g
EAN code8014230020624
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/21
0 in TME stock
Net price for quantities from 1 pcs - 12.71 EURGross price for quantities from 1 pcs - 12.71 EUR
No. of pieces (Multiplicity: 1)