+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

BE42/SP15

Wrench-set; combination spanner; Plating: chromium; 15pcs.

Manufacturer: BETA

Manufacturer part number:
BE42/SP15
TME Symbol:
BE42/SP15

Specification

Manufacturer
BETA
Type of tool
wrench - set
Kind of wrench
combination spanner
Plating material
chromium
Quantity in set/package
15pcs.
Kit contents
stand
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 19mm
  • 22mm
  • 24mm
Gross weight1.955 kg
EAN code8014230959283
See other products in this category: Wrenches Sets BETA,
*
BE42/SP15
0 in TME stock
Net price for quantities from 1 set - 120.05 EURGross price for quantities from 1 set - 120.05 EUR
Net price for quantities from 3 set - 115.77 EURGross price for quantities from 3 set - 115.77 EUR
No. of complete sets (Multiplicity: 1)