+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/12

Wrench: combination spanner; 12mm; Overall len: 158mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/12
TME Symbol:
BE42MP/12

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
12mm
Overall length
158mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight55.6 g
EAN code8054809612119
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/12
0 in TME stock
Net price for quantities from 1 pcs - 9.74 EURGross price for quantities from 1 pcs - 9.74 EUR
Net price for quantities from 3 pcs - 9.39 EURGross price for quantities from 3 pcs - 9.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.