+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42MP/22

Wrench: combination spanner; 22mm; Overall len: 260mm; 42LMP

NEW

Manufacturer: BETA

Manufacturer part number:
BE42MP/22
TME Symbol:
BE42MP/22

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
22mm
Overall length
260mm
Manufacturer series
42LMP
Conform to the norm
DIN 3113 ISO 7738
Key features
  • box end has 15° offset
  • polished key surface
Gross weight244 g
EAN code8054809612416
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42MP/22
0 in TME stock
Net price for quantities from 1 pcs - 17.43 EURGross price for quantities from 1 pcs - 17.43 EUR
Net price for quantities from 3 pcs - 16.81 EURGross price for quantities from 3 pcs - 16.81 EUR
No. of pieces (Multiplicity: 1)