+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5914VU/M

Tools set: general purpose; in a foam tray; tool trolley


Manufacturer: BETA

Manufacturer part number:
5914VU/M
TME Symbol:
BE5914VU/M

Specification

Manufacturer
BETA
Type of tools set
general purpose
Kind of package
in a foam tray
Tools application
tool trolley
Quantity in set/package
109pcs.
Kit contents
  • adjustable spanner
  • combination spanners
  • hex key
  • pliers
  • rattle
  • roller tape measure
  • scissors
  • screwdrivers
  • socket bits
Gross weight4.5 kg
See other products in this category: Tool Sets BETA,
*
5914VU/M
0 in TME stock
Net price for quantities from 1 set - 731.63 EURGross price for quantities from 1 set - 731.63 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.