+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

604B/5

Knob; torque; 1÷5Nm; bidirectional


Manufacturer: BETA

Manufacturer part number:
604B/5
TME Symbol:
BE604B/5

Specification

Manufacturer
BETA
Type of wrench accessories
knob
Kind of wrench
torque
Torque
1...5Nm
Version
bidirectional
Gross weight478 g
EAN code8014230731834
See other products in this category: Wrenches - accessories BETA,
*
604B/5
0 in TME stock
Net price for quantities from 1 pcs - 362.81 USDGross price for quantities from 1 pcs - 362.81 USD
Net price for quantities from 3 pcs - 349.85 USDGross price for quantities from 3 pcs - 349.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.