+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE605BC/15

Wrench: torque; 175mm; 3÷15Nm; 1/4"; Teeth: 72; 4%; aluminium

NEW

Manufacturer: BETA

Manufacturer part number:
BE605BC/15
TME Symbol:
BE605BC/15

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
175mm
Torque
3...15Nm
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789
Number of teeth
72
Accuracy
4%
Material
aluminium
Gross weight277 g
EAN code8054809610771
See other products in this category: Torque Wrenches BETA,
*
BE605BC/15
0 in TME stock
Net price for quantities from 1 pcs - 136.70 EURGross price for quantities from 1 pcs - 136.70 EUR
Net price for quantities from 3 pcs - 131.82 EURGross price for quantities from 3 pcs - 131.82 EUR
No. of pieces (Multiplicity: 1)