+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666/10X

Wrench: torque; 385mm; 20÷100Nm; Holder: square; 1/2"; ZERO-RESET


Manufacturer: BETA

Manufacturer part number:
666/10X

Alternative designations: 00006660711

TME Symbol:
BE666/10X

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
385mm
Torque
20...100Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789
Manufacturer series
ZERO-RESET
Version
bidirectional
Gross weight882.2 g
EAN code8054809362168
See other products in this category: Torque Wrenches BETA,
See other products from this series.:
*
666/10X
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 146.21 GBPGross price for quantities from 1 pcs - 146.21 GBP
Net price for quantities from 3 pcs - 140.99 GBPGross price for quantities from 3 pcs - 140.99 GBP