+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

671B/C5

Wrench: torque; 1÷5Nm


Manufacturer: BETA

Manufacturer part number:
671B/C5
TME Symbol:
BE671B/C5

Specification

Manufacturer
BETA
Type of wrench
torque
Torque
1...5Nm
Kit contents
  • 1/4" adapter
  • 6-angles sockets 1/4"
  • soft case
Gross weight1.379 kg
EAN code8014230732053
See other products in this category: Torque Wrenches BETA,
*
671B/C5
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 715.98 EURGross price for quantities from 1 set - 715.98 EUR
Net price for quantities from 3 set - 690.41 EURGross price for quantities from 3 set - 690.41 EUR