+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7204BP/47

Boots; Size: 47; blue-black; leather; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7204BP/47
TME Symbol:
BE7204BP/47

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
47
Colour
blue-black
Material
leather
Conform to the norm
S3S
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap, with splash guard
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Trade name
ankle shoe
Gross weight1.435 kg
EAN code8054809866222
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7204BP/47
0 in TME stock
Net price for quantities from 1 set - 44.05 EURGross price for quantities from 1 set - 44.05 EUR
Net price for quantities from 3 set - 42.48 EURGross price for quantities from 3 set - 42.48 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.