+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LC/C3

Socket: 6-angles-set; impact; steel; Plating: polymer; 1/2"; 3pcs.

Manufacturer: BETA

Manufacturer part number:
720LC/C3
TME Symbol:
BE720LC/C3

Specification

Manufacturer
BETA
Type of socket
6-angles - set
Kind of wrench
impact
Socket size
HEX 17mm, HEX 19mm, HEX 21mm
Material
steel
Plating material
polymer
Holder socket size - inch
1/2"
Quantity in set/package
3pcs.
Gross weight847.9 g
EAN code8014230775869
See other products in this category: Wrenches Sets BETA
*
720LC/C3
Product withdrawn from the offer
Use the specification table below to search for similar products