+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720LC/S5

Socket: 6-angles-set; impact; steel; Plating: polymer; 1/2"; 5pcs.


Manufacturer: BETA

Manufacturer part number:
720LC/S5
TME Symbol:
BE720LC/S5

Specification

Manufacturer
BETA
Type of socket
6-angles - set
Kind of wrench
impact
Socket size
HEX 17mm, HEX 19mm, HEX 21mm, HEX 22mm, HEX 24mm
Material
steel
Plating material
polymer
Holder socket size - inch
1/2"
Quantity in set/package
5pcs.
Gross weight1.4279 kg
EAN code8014230785875
See other products in this category: Wrenches Sets BETA,
*
720LC/S5
1 in TME stock
Net price for quantities from 1 pcs - 38.27 GBPGross price for quantities from 1 pcs - 38.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts