+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7328A/40

Boots; Size: 40; orange; PVC; severe weather conditions; high


Manufacturer: BETA

Manufacturer part number:
BE7328A/40

Alternative designations: 073280640

TME Symbol:
BE7328A/40

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
40
Colour
orange
Material
PVC
Conform to the norm
CE EN ISO 20345:2011 S5 SRC
Resistance to
severe weather conditions
Version
high
Manufacturer series
7328A
Trade name
wellingtons
Gross weight2.357 kg
EAN code8054809407128
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7328A/40
0 in TME stock
Net price for quantities from 1 set - 20.41 EURGross price for quantities from 1 set - 20.41 EUR
Net price for quantities from 3 set - 18.96 EURGross price for quantities from 3 set - 18.96 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.