+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7328A/44

Boots; Size: 44; orange; PVC; severe weather conditions; high


Manufacturer: BETA

Manufacturer part number:
BE7328A/44

Alternative designations: 073280644

TME Symbol:
BE7328A/44

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
44
Colour
orange
Material
PVC
Conform to the norm
CE EN ISO 20345:2011 S5 SRC
Resistance to
severe weather conditions
Version
high
Manufacturer series
7328A
Trade name
wellingtons
Gross weight2.562 kg
EAN code8054809407166
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7328A/44
0 in TME stock
Net price for quantities from 1 set - 23.76 USDGross price for quantities from 1 set - 23.76 USD
Net price for quantities from 3 set - 22.06 USDGross price for quantities from 3 set - 22.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.