+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7371V/39

Boots; Size: 39; 7371V


Manufacturer: BETA

Manufacturer part number:
BE7371V/39

Alternative designations: 073710039

TME Symbol:
BE7371V/39

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
39
Conform to the norm
CE HRO FO S1PS SR ESD
Manufacturer series
7371V
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight875 g
EAN code8054809458465
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7371V/39
0 in TME stock
Net price for quantities from 1 set - 93.07 EURGross price for quantities from 1 set - 93.07 EUR
Net price for quantities from 3 set - 86.42 EURGross price for quantities from 3 set - 86.42 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.