+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/4

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861PE/4
TME Symbol:
BE861PE/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.03 g
EAN code8014230150147
See other products in this category: Screwdriver Bits BETA,
*
861PE/4
8 in TME stock
Net price for quantities from 2 pcs - 1.08 USDGross price for quantities from 2 pcs - 1.08 USD
Net price for quantities from 4 pcs - 1.04 USDGross price for quantities from 4 pcs - 1.04 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 10 pcs