+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PE/6

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PE/6
TME Symbol:
BE861PE/6

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6.313 g
EAN code8014230150161
See other products in this category: Screwdriver Bits BETA,
*
861PE/6
12 in TME stock
Net price for quantities from 2 pcs - 0.93 EURGross price for quantities from 2 pcs - 0.93 EUR
Net price for quantities from 4 pcs - 0.89 EURGross price for quantities from 4 pcs - 0.89 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBlister = 10 pcs