+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PZ/3

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861PZ/3
TME Symbol:
BE861PZ/3

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.31 g
EAN code8014230150420
See other products in this category: Screwdriver Bits BETA,
*
861PZ/3
40 in TME stock
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 4 pcs - 0.97 USDGross price for quantities from 4 pcs - 0.97 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBlister = 10 pcs