+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861SP/4

Screwdriver bit; spanner; SP4; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861SP/4
TME Symbol:
BE861SP/4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.27 g
EAN code8014230174853
See other products in this category: Screwdriver Bits BETA,
*
861SP/4
34 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs