+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867PE/L4

Screwdriver bit; hex key; HEX 4mm; Socket size: 10mm


Manufacturer: BETA

Manufacturer part number:
867PE/L4
TME Symbol:
BE867PE/L4

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight42.5 g
EAN code8014230375045
See other products in this category: Screwdriver Bits BETA,
*
867PE/L4
0 in TME stock
Net price for quantities from 1 pcs - 1.64 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 3 pcs - 1.58 GBPGross price for quantities from 3 pcs - 1.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.