+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

867RTX/L55

Screwdriver bit; Torx® with protection; T55H; Socket size: 10mm

Manufacturer: BETA

Manufacturer part number:
867RTX/L55
TME Symbol:
BE867RTX/L55

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T55H
Holder socket size - mm
10mm
Kind of holder
E6,3mm
Overall length
75mm
Gross weight48 g
EAN code8014230375595
See other products in this category: Screwdriver Bits BETA,
*
867RTX/L55
0 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 3 pcs - 1.84 EURGross price for quantities from 3 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)