+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90/12X13

Wrench: ring; double-sided,bent; 12mm,13mm; Overall len: 215mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/12X13
TME Symbol:
BE90/12X13

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
215mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 12mm
  • 13mm
Gross weight106 g
EAN code8014230023748
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/12X13
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 3 pcs - 9.83 USDGross price for quantities from 3 pcs - 9.83 USD
No. of pieces (Multiplicity: 1)