+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90/6X7

Wrench: ring; double-sided,bent; 6mm,7mm; Overall len: 165mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/6X7
TME Symbol:
BE90/6X7

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
165mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 6mm
  • 7mm
Gross weight35 g
EAN code8014230023700
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/6X7
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.