+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90/8X9

Wrench: ring; double-sided,bent; 8mm,9mm; Overall len: 180mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/8X9
TME Symbol:
BE90/8X9

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
180mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 8mm
  • 9mm
Gross weight44.5 g
EAN code8014230023717
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/8X9
0 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 3 pcs - 8.07 USDGross price for quantities from 3 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.