+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100605

Socket: hex key-bit; insulated; HEX 5mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100605
TME Symbol:
BE910MQ/PE5

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
24.5mm
Conform to the norm
EN 60900 VDE
Gross weight51.5 g
EAN code8014230103396
See other products in this category: Socket Wrenches BETA,
*
009100605
0 in TME stock
Net price for quantities from 1 pcs - 27.67 USDGross price for quantities from 1 pcs - 27.67 USD
Net price for quantities from 3 pcs - 26.88 USDGross price for quantities from 3 pcs - 26.88 USD
No. of pieces (Multiplicity: 1)