+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009100606

Socket: hex key-bit; insulated; HEX 6mm; 3/8"

Manufacturer: BETA

Manufacturer part number:
009100606
TME Symbol:
BE910MQ/PE6

Specification

Manufacturer
BETA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Socket length
25mm
Conform to the norm
EN 60900 VDE
Gross weight57.5 g
EAN code8014230103402
See other products in this category: Socket Wrenches BETA,
*
009100606
0 in TME stock
Net price for quantities from 1 pcs - 23.84 EURGross price for quantities from 1 pcs - 23.84 EUR
Net price for quantities from 3 pcs - 23.16 EURGross price for quantities from 3 pcs - 23.16 EUR
No. of pieces (Multiplicity: 1)