+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920/58

Wrench: rattle; 1/2"; 281mm; Teeth: 52

Manufacturer: BETA

Manufacturer part number:
920/58
TME Symbol:
BE920/58

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
281mm
Number of teeth
52
Gross weight709 g
EAN code8014230755700
See other products in this category: Socket Wrenches BETA,
*
920/58
0 in TME stock
Net price for quantities from 1 pcs - 73.17 USDGross price for quantities from 1 pcs - 73.17 USD
Net price for quantities from 3 pcs - 70.56 USDGross price for quantities from 3 pcs - 70.56 USD
No. of pieces (Multiplicity: 1)