+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTXL/10

Socket: Torx®; socket spanner; E10; square; 1/2"; 77mm; steel

NEW

Manufacturer: BETA

Manufacturer part number:
BE920FTXL/10
TME Symbol:
BE920FTXL/10

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
77mm
Material
steel
Gross weight85 g
EAN code8014230352640
See other products in this category: Socket Wrenches BETA,
*
BE920FTXL/10
0 in TME stock
Net price for quantities from 1 pcs - 13.33 EURGross price for quantities from 1 pcs - 13.33 EUR
Net price for quantities from 3 pcs - 12.86 EURGross price for quantities from 3 pcs - 12.86 EUR
No. of pieces (Multiplicity: 1)