+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920MQ/55A

Wrench: rattle; 1/2"; insulated; 240mm


Manufacturer: BETA

Manufacturer part number:
BE920MQ/55A
TME Symbol:
BE920MQ/55A

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
insulated
Length
240mm
Conform to the norm
DIN EN 60900
Gross weight713 g
EAN code8014230175799
See other products in this category: Socket Wrenches BETA,
*
BE920MQ/55A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 196.57 USDGross price for quantities from 1 pcs - 196.57 USD
Net price for quantities from 3 pcs - 189.55 USDGross price for quantities from 3 pcs - 189.55 USD