+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200238

Socket: 6-angles; insulated,socket spanner; HEX 8mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200238
TME Symbol:
BE920MQ/A8

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight60 g
EAN code8014230704401
See other products in this category: Socket Wrenches BETA,
*
009200238
0 in TME stock
Net price for quantities from 1 pcs - 21.32 EURGross price for quantities from 1 pcs - 21.32 EUR
Net price for quantities from 3 pcs - 20.55 EURGross price for quantities from 3 pcs - 20.55 EUR
No. of pieces (Multiplicity: 1)