+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920MQ/T

Wrench: knob; insulated; 1/2"; 200mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
920MQ/T
TME Symbol:
BE920MQT

Specification

Manufacturer
BETA
Type of wrench
knob
Kind of wrench
insulated
Holder socket size - inch
1/2"
Length
0.2m
Kind of handle
T
Conform to the norm
EN 60900 VDE
Gross weight462 g
EAN code8014230103464
See other products in this category: Socket Wrenches BETA,
*
920MQ/T
0 in TME stock
Net price for quantities from 1 pcs - 48.39 EURGross price for quantities from 1 pcs - 48.39 EUR
Net price for quantities from 3 pcs - 46.66 EURGross price for quantities from 3 pcs - 46.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.