+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC9

Tool: for crimping; 12AWG÷8AWG; 4mm2,6mm2,10mm2; 198mm; MC4

Manufacturer: BEX

Manufacturer part number:
BC9
TME Symbol:
BEX-BC9

Specification

Manufacturer
BEX
Type of tool
for crimping
Wire size
12AWG...8AWG
Wire cross-section
4mm2/6mm2/10mm2
Length
198mm
Application
for solar connectors, photovoltaics
Application - series/manufacturer
MC4
Gross weight446.5 g
See other products in this category: Dedicated Crimping Tools BEX,
*
BC9
0 in TME stock
Net price for quantities from 1 pcs - 47.38 EURGross price for quantities from 1 pcs - 47.38 EUR
Net price for quantities from 3 pcs - 45.62 EURGross price for quantities from 3 pcs - 45.62 EUR
No. of pieces (Multiplicity: 1)