+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF078690806

Work jacket; Size: XXXL; black; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078690806
TME Symbol:
BF078690806

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
XXXL
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
180g/m2
Gross weight763 g
EAN code8054809136981
See other products in this category: Work and Protective Clothing BETA,
*
BF078690806
0 in TME stock
Net price for quantities from 1 pcs - 32.06 USDGross price for quantities from 1 pcs - 32.06 USD
Net price for quantities from 3 pcs - 30.92 USDGross price for quantities from 3 pcs - 30.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.