+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF078690807

Work jacket; Size: XXXXL; black; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078690807
TME Symbol:
BF078690807

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
XXXXL
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
180g/m2
Gross weight779 g
EAN code8054809136998
See other products in this category: Work and Protective Clothing BETA,
*
BF078690807
0 in TME stock
Net price for quantities from 1 pcs - 27.54 EURGross price for quantities from 1 pcs - 27.54 EUR
Net price for quantities from 3 pcs - 26.55 EURGross price for quantities from 3 pcs - 26.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.