+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF079070801

Protective vest; Size: S; grey; 260g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF079070801
TME Symbol:
BF079070801

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
S
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Grammage
260g/m2
Gross weight606 g
EAN code8054809136370
See other products in this category: Work and Protective Clothing BETA,
*
BF079070801
0 in TME stock
Net price for quantities from 1 pcs - 25.63 EURGross price for quantities from 1 pcs - 25.63 EUR
Net price for quantities from 3 pcs - 24.72 EURGross price for quantities from 3 pcs - 24.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.