+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFU725F/N1,115

Transistor: NPN; bipolar; RF; 2.8V; 40mA; 136mW; SOT343F

Manufacturer: NXP

Manufacturer part number:
BFU725F/N1,115
TME Symbol:
BFU725F/N1.115

Specification

Manufacturer
NXP
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
2.8V
Collector current
40mA
Power dissipation
136mW
Case
SOT343F
Current gain
160...400
Mounting
SMD
Kind of package
reel, tape
Frequency
110GHz
Features of semiconductor devices
silicon germanium transistor (SiGe)
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NXP,
*
BFU725F/N1,115
2521 in TME stock
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.66 GBP
Net price for quantities from 10 pcs - 0.43 GBPGross price for quantities from 10 pcs - 0.43 GBP
Net price for quantities from 50 pcs - 0.30 GBPGross price for quantities from 50 pcs - 0.30 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 3000 pcs - 0.17 GBPGross price for quantities from 3000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs