+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGPHY

Cable; Jack 3.5mm socket x2,USB C plug; nickel plated; 0.3m


Manufacturer: VENTION

Manufacturer part number:
BGPHY
TME Symbol:
BGPHY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
nickel plated
Cable length
0.3m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable external diameter
3.5mm
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB C plug
Gross weight18.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGPHY
17 in TME stock
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 5 pcs - 5.38 EURGross price for quantities from 5 pcs - 5.38 EUR
Net price for quantities from 10 pcs - 4.81 EURGross price for quantities from 10 pcs - 4.81 EUR
Net price for quantities from 20 pcs - 4.25 EURGross price for quantities from 20 pcs - 4.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.