+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BH3547F-E2

IC: audio amplifier; Pout: 77mW; headphone driver; 4.5÷6.5VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BH3547F-E2
TME Symbol:
BH3547F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
77mW
Integrated circuit features
headphone driver
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SOP8
Kind of package
reel, tape
Supply voltage
  • 4.5...6.5V DC
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BH3547F-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 10 pcs - 0.40 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.31 GBPGross price for quantities from 100 pcs - 0.31 GBP
Net price for quantities from 250 pcs - 0.29 GBPGross price for quantities from 250 pcs - 0.29 GBP
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.26 GBPGross price for quantities from 1000 pcs - 0.26 GBP
Net price for quantities from 2500 pcs - 0.25 GBPGross price for quantities from 2500 pcs - 0.25 GBP
Net price for quantities from 10000 pcs - 0.23 GBPGross price for quantities from 10000 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.