+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHP-LED-02-MX

Wireless headphones with microphone; white,black; USB C; 10m

Manufacturer: GEMBIRD

Manufacturer part number:
BHP-LED-02-MX
TME Symbol:
BHP-LED-02-MX

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
black, white
Connection
USB C
Version
headphones, wireless
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
105dB
Bluetooth version
5.0
Capacity
400mAh
Charging power minimum
2W
Charging power maximum
5W
Microphone sensitivity
-42dB
Charge time
2h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Kit contents
  • headphones
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight357.6 g
Certificates
See other products in this category: Peripherals GEMBIRD,
*
BHP-LED-02-MX
1 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Air delivery is not possible