+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIT-GKS-913M

Tool: mounting tool; BIT-GKS; 3.6mm


Manufacturer: INGUN

Manufacturer part number:
BIT-GKS-913M
TME Symbol:
BIT-GKS-913M

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-GKS
Tip diameter
3.6mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-GKS-913M
0 in TME stock
Net price for quantities from 1 pcs - 52.46 EURGross price for quantities from 1 pcs - 52.46 EUR
Net price for quantities from 10 pcs - 49.17 EURGross price for quantities from 10 pcs - 49.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.