+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

BIT-SE-SW6

Tool: mounting tool; BIT-SE; test needles; 80mm

Manufacturer: INGUN

Manufacturer part number:
BIT-SE-SW6
TME Symbol:
BIT-SE-SW6

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-SE
Application
test needles
Length
80mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-SE-SW6
0 in TME stock
Net price for quantities from 1 pcs - 139.90 EURGross price for quantities from 1 pcs - 139.90 EUR
Net price for quantities from 10 pcs - 131.15 EURGross price for quantities from 10 pcs - 131.15 EUR
No. of pieces (Multiplicity: 1)